Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BT1.5M-M0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 154.9 mm, 6.3 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .03 in, .8 mm |
SKU: | PANBT1.5M-M0 |
Supplier Product: | Standard Cable & Wire Ties |
Maximum Installation Temperature C: | 0 (°C) |
Standards Met: | UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint |
Minimum Installation Temperature F: | -4 (°F) |
Resistance Properties: | Heat Resistant |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness In: | 0.05 (In.) |
For Use With: | GTS-E, GS2B-E, STS2, PTS |
Overall Thickness mm: | 1.2 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |