BT1.5M-C0

Dome-Top® barb ty cable tie, miniature cross section, 6.3 (160mm) length, weather resistant nylon 6.6, black, standard package.

Secure your cables with ease using our Dome-Top® barb ty cable tie. Designed with a miniature cross-section and crafted from weather-resistant nylon 6.6 in sleek black, these ties are perfect for both indoor and outdoor use. With a maximum operating temperature of 185 °F and a minimum of -60 °C, they offer reliable performance in a range of environments. Measuring 6.3 inches in length and featuring a maximum bundle diameter of 1.5 inches, they provide ample space for organizing cables. The nylon 6.6 material ensures durability, while the 18 lb tensile strength guarantees a secure hold. RoHS compliant for environmental responsibility, these cable ties come in a standard package for convenience. Trust in their quality for all your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT1.5M-C0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.18 in, 4.6 mm
Overall Length:154.9 mm, 6.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:18 lb, 80.06 N
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:.03 in, .8 mm
SKU:PANBT1.5M-C0
Supplier Product:Standard Cable & Wire Ties
For Use With:GTS, GTSL, GS2B, PTS, PPTS, STS2
Overall Thickness mm:1.2 (mm)
Maximum Installation Temperature C:0 (°C)
Minimum Installation Temperature C:-20 (°C)
Overall Thickness In:0.05 (In.)
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature F:32 (°F)
Resistance Properties:Heat Resistant
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: