LCAX8-10-L

One-hole, flex lug, #8 AWG wire, #10 stud hole.

Enhance your electrical connections with this one-hole flex lug, designed for secure attachment of #8 AWG wire to a #10 stud hole. With an overall length of 1.11 inches (28.2 mm) and a 4.8 mm (.19 inch) stud hole size, it guarantees reliable performance. The lug features a standard barrel length with an inspection window, offering easy visual confirmation of the connection. Its red color code adds convenience to identification, while the tin-plated copper construction ensures durability and conductivity. Perfect for various applications, this compression lug complies with RoHS standards, making it a responsible choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX8-10-L
Overall Length:1.11 in, 28.2 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:10.4 mm, .41 in
Barrel Length:10.7 mm, .42 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAX8-10-L
Sub Brand:Pan-Lug
Panduit Die Index Number:P21
Tongue Thickness mm :2 (mm)
Wire Strip Length In :42,767 (In.)
Tongue Thickness In :0.08 (In.)
Burndy Die Index Number:49
Wire Strip Length mm :12.7 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: