MBMS-S10-MY
The metal screw-on mount in natural uses a #10 (M5) screw. It is made of aluminum and used with miniature, intermediate, and standard cable ties. It is designed for indoor and outdoor environments and comes in packages of 1000.
Secure cables effortlessly with our Metal Screw-On Mount in natural color, featuring a sturdy aluminum build and #10 (M5) screw compatibility. Perfect for use with miniature, intermediate, and standard cable ties, this versatile mount is suitable for both indoor and outdoor environments. Each package contains 1000 mounts, ensuring you have an ample supply for your organizational needs. With a maximum operating temperature of 538 °C and a minimum of 60 °C, it guarantees durability and reliability in various conditions. The mount's compact design, measuring just 12.7 mm in width and 25.4 mm in height, allows for easy installation in tight spaces. Trust in the quality and convenience of our Cable Tie Mounts for efficient wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | MBMS-S10-MY |
Color: | Natural |
Maximum Operating Temperature: | 538 °C, 1000.4 °F |
Minimum Operating Temperature: | 60 °C, 140 °F |
Overall Width: | .5 in, 12.7 mm |
Overall Height: | 1 in, 25.4 mm |
Overall Length: | .14 in, 3.6 mm |
Material: | Aluminum |
Mount Hole Thread Size: | #10 |
Width: | 12.7 mm, 0.5 in |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANMBMS-S10-MY |
Static Load Capacity lb: | 10 (lb) |
Standards Met: | CE Compliant, UL Recognized: E136577, RoHS Compliant |
Environment: | Indoor and Outdoor |
Application: | Screw Applied Aluminum Mounting Base for a Secure Support in Demanding Applications |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |