BT1M-C0

Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black, standard package.

Secure your cables with ease using our Dome-Top® barb ty cable tie. Featuring a miniature cross section and a 4.0-inch length, this tie is perfect for indoor and outdoor use, thanks to its weather-resistant nylon 6.6 construction. The sleek black design adds a professional touch, while the 18 lb tensile strength ensures durability. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of environments. Keep your cables organized and tidy with this reliable cable tie.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT1M-C0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.17 in, 4.4 mm
Overall Length:101.6 mm, 4 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.9 mm, .9 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBT1M-C0
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature C:0 (°C)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint
Maximum Installation Temperature F:32 (°F)
Resistance Properties:Heat Resistant
Minimum Installation Temperature C:-20 (°C)
Overall Thickness In:0.04 (In.)
Overall Thickness mm:0.9 (mm)
For Use With:GTS, GTSL, GS2B, PTS, PPTS, STS2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: