GTS-E
The cable tie tool in black (trigger handle, cushion sleeve, and selector knob) and gray (impact-resistant resin housing) installs subminiature, miniature, intermediate, and standard cross-section cable ties. It features adjustable tension and ergonomic design. Low handle force is required to cut off the cable tie, and an improved cable tie cut-off mechanism minimizes impact to the installer's hand. Weighing 10.4 oz. (294.5g), it is sold individually.
Easily install cable ties with our ergonomic Cable Tie Tool in sleek black and gray design. This versatile tool works with subminiature, miniature, intermediate, and standard cross-section cable ties, offering adjustable tension for precise application. The low handle force required for cutting ensures minimal strain on the hand, while the impact-resistant resin housing guarantees durability. Weighing just 10.4 oz., this tool is lightweight and easy to use, making it a must-have for any cable management task. Upgrade your installation process with this efficient and ergonomic tool.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | GTS-E |
Product: | Cable Tie Installation Tools |
Product Type: | Cable Tie Tool |
SKU: | PANGTS-E |
Includes: | Blade Guard, Tension Setting Label, Tension Setting Window, Tension Adjustment Knob |
For Use With: | Cable Ties |
Standards Met: | QPL per Mil. Std. SAE AS81306 and Mil. Spec. SAE AS90387 Mil. Spec. Part Number MS90387-1 |
Overall Width In: | 1.32 (In.) |
Product Category: | Cable Ties |
Overall Height mm: | 145 (mm) |
Overall Length In: | 7.82 (In.) |
Overall Height In: | 5.71 (In.) |
Color: | Dark Gray |
Overall Length mm: | 198.6 (mm) |
Material: | Aluminum |
Overall Width mm: | 33.5 (mm) |
Finish Coating: | Plastic |
Application: | Production, Maintenance, Construction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |