BT1M-M

Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package.

Part Aliases: Panduit MS3367-4-9  
Secure cables with ease using our Dome-Top® barb ty cable tie, designed for miniature cross sections. Measuring 4.0 inches (102mm) in length, this durable tie is crafted from natural nylon 6.6 for reliable performance. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it is suitable for a wide range of environments, including plenum spaces. The tie has a tensile strength of 18 lb (80.06 N) and can accommodate bundle diameters ranging from 0.06 inches (1.5 mm) to 0.9 inches (22.9 mm). RoHS compliant and also known as MS3367-4-9, this essential wire and cable management product is ideal for various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT1M-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.17 in, 4.4 mm
Overall Length:101.6 mm, 4 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.9 mm, .9 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-4-9
SKU:PANBT1M-M
Supplier Product:Standard Cable & Wire Ties
Overall Thickness In :0.04 (In.)
Minimum Installation Temperature C :-20 (°C)
Minimum Installation Temperature F :-4 (°F)
Maximum Installation Temperature F :32 (°F)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint
Overall Thickness mm :0.9 (mm)
Maximum Installation Temperature C :0 (°C)
Resistance Properties:Heat Resistant
For Use With:GTS-E, GS2B-E, STS2, PTS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: