BT1M-XMR0

Reel-Fed barbed tie for PAT1M system, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black.

Enhance your cable management system with our Reel-Fed barbed tie, specially designed for the PAT1M system. Featuring a miniature cross section and crafted from weather-resistant nylon 6.6 in sleek black, this 4.0-inch (102mm) tie offers durability and reliability in various environments. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it ensures performance even in extreme conditions. Its impressive tensile strength of 30 lb (133.4 N) and maximum bundle diameter of 0.82 inches (20.8 mm) make it ideal for securing cables with ease. Perfect for plenum or air handling spaces, this RoHS-compliant product from Automated Cable Ties is a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT1M-XMR0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.1 in, 2.5 mm
Overall Length:102 mm, 4 in
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:20.8 mm, .82 in
Tensile Strength:133.4 N, 30 lb
Product:Automated Cable Ties
Product Type:Reel-Fed Cable Tie
Environment Application:Plenum or Air Handling Spaces
SKU:PANBT1M-XMR0
Resistance Properties:UV Resistant
Overall Thickness In:0.04 (In.)
For Use With:PAT1M System
Overall Thickness mm:0.9 (mm)
Number of Ties per Reel:5000
Application:Used For PAT1M System
Standards Met:UL Listed; UL Recognized; CSA Certified; CE Compliant; RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: