BT2S-M30
Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, heat stabilized nylon 6.6, black.
Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for efficient organization in indoor environments. Made from heat-stabilized nylon 6.6, these black ties offer durability and reliability. With a maximum operating temperature of 115°C (239°F) and a minimum of -60°C (-76°F), they ensure performance in various conditions. The standard cross-section design and 8-inch length provide ample space for bundling, with a maximum bundle diameter of 2 inches (50.8 mm). With a tensile strength of 50 lbs (222.41 N), they offer strong support for your cables. RoHS compliant and measuring 8.1 mm in overall width and 203.2 mm in overall length, these cable ties are an essential choice for wire and cable management tasks.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BT2S-M30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .32 in, 8.1 mm |
Overall Length: | 203.2 mm, 8 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANBT2S-M30 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness In: | 0.05 (In.) |
Standards Met: | UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness mm: | 1.1 (mm) |
Maximum Installation Temperature C: | 0 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTS, GTSL, GS2B, GTS, GS4H, PTS, PTH, PPTS, STS2, STH2 |
Maximum Installation Temperature F: | 32 (°F) |
Resistance Properties: | Heat Resistant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |
05/31/2018 | 2018-11-04 - Added another Manufacturing Location. BT2S Barb Ties are now manufactured at both the Panduit Costa Rica and Singapore Manufacturing facilities. Costa Rica will continue to supply North America and Latin America theaters while Singapore will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE” as appropriat |
Download |
07/02/2015 | PCN20150702 - Obsolete. | Download |