CCH38-S10-C

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .38" (9.7mm) bundle, white, standard package.

Secure your cables with ease using this heavy-duty fixed diameter cable clamp. Designed for a #10 screw (M5), it offers reliable support for bundles up to .38" (9.7mm) in diameter. Crafted from durable white nylon 6.6, this clamp is perfect for indoor applications. With an overall width of .5 inches (12.7mm) and height of .38 inches (9.6mm), it provides a sturdy hold while maintaining a low profile. RoHS compliant, this essential cable management tool comes in a standard package for convenience. Upgrade your wire organization with this dependable cable clamp.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH38-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, .5 in
Overall Height:.38 in, 9.6 mm
Overall Length:13.5 mm, .53 in
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Height:.38 in, 9.6 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCH38-S10-C
Mounting Hole Diameter mm:5.1 (mm)
Minimum Operating Temperature F:-76 (°F)
Resistance Properties:Flame-Resistant
Standards Met:UL Recognized E136577, RoHS Compliant
Product Category:CABLE ACCESSORIES
Mounting Hole Diameter In:0.2 (In.)
Maximum Operating Temperature F:185 (°F)
Maximum Operating Temperature C:85 (°C)
Maximum Flange Thickness In:0.05 (In.)
Maximum Flange Thickness mm:1.3 (mm)
Minimum Operating Temperature C:-60 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: