CLT35F-C20

Corrugated loom tubing slit wall, .35" (8.9mm) x 100' (30.5m), polyethylene, black.

Protect your cables with our durable Corrugated Loom Tubing. Made of high-quality polyethylene in a sleek black hue, this slit wall tubing measures .35 inches in diameter and stretches up to 100 feet in length, providing ample coverage for your wiring needs. With a flammability rating of UL94-HB, it ensures safety in indoor environments. Operating efficiently in temperatures ranging from -40°C to 50°C, it offers reliable performance in various conditions. Ideal for managing wires and cables, this tubing is a must-have for your wire and cable management arsenal. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your organization with our Corrugated Loom Tubing today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT35F-C20
Color:Black
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:12.7 mm, 1.85 in
Material:Polyethylene
Inside Diameter:.35 in, 8.9 mm
Flammability Rating:UL94-HB
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor
SKU:PANCLT35F-C20
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.
Standards Met:RoHS Compliant
Nominal Diameter mm:7.94 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: