LCA2/0-14H-X
One-hole, standard barrel with window lug, 2/0 AWG wire, 45° angle tongue, 1/4 stud hole.
Enhance your electrical connections with our high-quality compression lug. Designed for seamless installation, this lug features a durable standard barrel with a convenient window lug for inspection. Its 2/0 AWG wire compatibility and 45° angle tongue ensure a secure fit, while the 1/4 stud hole allows for easy attachment. With a sleek black color code and tin-plated copper construction, it guarantees both reliability and conductivity. RoHS compliant for environmental responsibility, this lug is a must-have for any professional wiring project. Upgrade your setup with this essential connector today.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCA2/0-14H-X |
Overall Length: | 1.77 in, 45 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .85 in, 21.6 mm |
Barrel Length: | .98 in, 24.9 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Black |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | 45° |
SKU: | PANLCA2/0-14H-X |
Wire Strip Length In: | 1.06 (In.) |
Sub Brand: | Pan-Lug |
Tongue Thickness In: | 0.13 (In.) |
Burndy Die Index Number: | 13 |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Panduit Die Index Number: | P45 |
Tongue Thickness mm: | 3.3 (mm) |
Wire Strip Length mm: | 27 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |