DNF10-250FIMB-K
The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032"" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.22" (5.6 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of a 1000 pieces.
Upgrade your electrical connections with our Vibration Resistant Male Tab Disconnect. Crafted from durable copper with a sleek nickel-plated finish, this disconnect ensures reliable conductivity. Fully insulated in a vibrant yellow nylon housing, it guarantees safety in use. The tab size of 0.250 x 0.032 inches accommodates various wire gauges, ranging from 12-10 AWG. With a standard barrel configuration and butted seam design, it offers secure and stable connections. Each unit, measuring 0.96 inches in length and 0.22 inches in width, is meticulously engineered for optimal performance. Ideal for industrial applications, this disconnect comes in convenient reels of 1000 pieces. RoHS compliant and with a maximum operating temperature of 105°C, it meets stringent quality standards. Upgrade your wiring setup with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNF10-250FIMB-K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Copper |
Finish/Coating: | Nickel |
Insulation Material: | Nylon-Fully Insulated |
Minimum Wire Size: | 12 AWG |
Wire Size: | 12 AWG |
Barrel Type: | Butted Seam |
Finish: | Nickel |
Product Type: | Male Tab Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNF10-250FIMB-K |
Supplier Product: | Disconnects |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Wire Strip Length In: | 0.28 (In.) |
Overall Width mm: | 11.4 (mm) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Overall Height In: | 0.36 (In.) |
Flammability Rating: | HB |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
Insulation Diameter mm: | 5.6 (mm) |
Product Type: | Disconnects on a Reel |
Overall Length In: | 0.96 (In.) |
Overall Width In: | 0.45 (In.) |
Overall Height mm: | 9.1 (mm) |
Insulation Diameter In: | 0.22 (In.) |
Maximum Voltage V: | 600 (V) |
For Use With: | CA9-18B, CD-800-18 |
Sub Brand: | Pan-Term |
Wire Strip Length mm: | 7.1 (mm) |
Overall Length mm: | 24.4 (mm) |
Color Code: | Yellow |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |