DNF14-250FIB-E
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bags of 20.
Enhance connectivity with our vibration-resistant female disconnect, crafted from durable tin-plated brass. Fully insulated in a blue nylon housing, this disconnect ensures secure electrical connections. Featuring a tab size of 0.250 x 0.032" and supporting 16-14 AWG wire, it offers versatility in various applications. With a compact size of 0.84" in length and 0.35" in width, it's ideal for tight spaces. The funnel entry barrel design and butted seam barrel guarantee efficient wire termination. Each package contains 20 disconnects, providing value and convenience. ROHS compliant and capable of withstanding temperatures up to 105°C (221°F), this disconnect is a reliable choice for your electrical projects.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DNF14-250FIB-E |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNF14-250FIB-E |
Supplier Product: | Disconnects |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Color Code: | Blue |
Overall Height mm: | 5.6 (mm) |
Product Type: | Loose Piece Disconnect |
Flammability Rating: | HB |
Overall Length In: | 0.84 (In.) |
Maximum Voltage V: | 600 (V) |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Overall Width mm: | 8.9 (mm) |
Overall Width In: | 0.35 (In.) |
Overall Height In: | 0.22 (In.) |
For Use With: | CT-100, CT-160, CT-260, CT-400, CT-460, CT-1550, CT-1551, CT-500 |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Overall Length mm: | 21.3 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
Wire Strip Length In: | 0.28 (In.) |
Sub Brand: | Pan-Term |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |