PV8-8R-TY

Ring Terminal, large wire, 8 AWG, #8 stud size, vinyl insulated, bulk package.

Enhance your wire connections with our Large Wire Ring Terminal, designed for optimum performance. Featuring a durable copper construction with a vinyl insulated coating, this terminal is ideal for 8 AWG wires and #8 stud sizes. Its funnel entry barrel type ensures easy installation, while the tin-plated finish guarantees long-lasting reliability. With a maximum operating temperature of 105°C and a voltage rating of 221V, it meets high standards for safety and efficiency. Perfect for various applications, this loose piece terminal is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this premium-quality Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-8R-TY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:105 kV, 221 V
Outside Diameter:.28 in, 7.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.5 mm, .65 in
Wire Insulation Diameter:.28 in, 7.1 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-8R-TY
Supplier Product:Ring Terminals
Color Code:Red
Overall Width mm:10.7 (mm)
Stud Hole Size mm:4.3 (mm)
Insulation Diameter In:0.28 (In.)
Overall Width In:0.42 (In.)
Wire Strip Length In:0.38 (In.)
Overall Length mm:38.4 (mm)
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8)
Maximum Copper Conductor Size AWG STR:#8 AWG
Minimum Copper Conductor Size AWG STR:#8 AWG
Tongue Length In:0.86 (In.)
Minimum Copper Conductor Size AWG SOL:#8 AWG
Tongue Thickness mm:1 (mm)
Standards Met:UL Listed 587H E52164
Wire Strip Length mm:9.5 (mm)
Finish Coating:Tin-Plated
Tongue Width mm:10.7 (mm)
Flammability Rating:UL 94 V-0
Overall Length In:1.51 (In.)
Tongue Width In:0.42 (In.)
Tongue Thickness In:0.04 (In.)
Insulation Diameter mm:7.1 (mm)
Sub Brand:Pan-term
Maximum Copper Conductor Size AWG SOL:#8 AWG
Tongue Length mm:21.8 (mm)
Stud Hole Size In:1/6 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: