S2/0-38R-C
Tubular Ring Terminal, 2/0 AWG, 3/8 stud size, non-insulated, bulk package.
Enhance your electrical connections with this high-quality Tubular Ring Terminal. Perfect for heavy-duty applications, it is designed for 2/0 AWG wires with a 3/8 stud size. Crafted from durable copper, this non-insulated terminal ensures reliable conductivity. Its seamless tubular barrel and .375-inch stud hole size guarantee a secure fit. Measuring 1.9 inches in length and .85 inches in width, it offers ample space for proper installation. RoHS compliant and available in bulk packaging, it is an essential component for any professional wiring project. Trust in its performance for efficient and long-lasting connections.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | S2/0-38R-C |
Overall Width: | 21.6 mm, .85 in |
Overall Length: | 1.9 in, 48.3 mm |
Stud Hole Size: | .375 in |
Material: | Copper |
Tongue Width: | 21.6 mm, .85 in |
Barrel Length: | 16.8 mm, .66 in |
Barrel Type: | Seamless Tubular |
Product: | Mechanical Lugs |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANS2/0-38R-C |
Sub Brand: | Pan-Lug |
Wire Strip Length mm: | 17.4625 (mm) |
Tongue Thickness In: | 0.13 (In.) |
Finish Coating: | Tinned |
Tongue Thickness mm: | 3.3 (mm) |
Wire Strip Length In: | 11/16 (In.) |
Insulation Material: | Non-Insulated |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2020 | PAN20200608 - Discontinuation. | Download |