| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14205FIBX-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Nickel |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Butted Seam |
| Finish: | Nickel |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF14205FIBX-2K |
DNF14205FIBX-2K
| Heilind Number: | PANDNF14205FIBX-2K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14205FIBX-2K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.187/0.205 x 0.032" (4.8/5.2 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.87" (22.1 mm) long and 0.31" (7.9 mm) wide. The disconnect has an expanded barrel configuration and butted seam barrel. It comes in reels of 2000 pieces.
More >>Specifications
Detailed Description
Discover the ultimate solution for secure and vibration-resistant wire connections with our Female Disconnect Terminal. Crafted from durable brass with a protective tin coating, this terminal ensures long-lasting performance in various applications. The fully insulated design, housed in a sleek blue receptacle, guarantees safe operation. Featuring an expanded wire entry for easy installation, it accommodates wires with large diameters. With a tab size of 0.187/0.205 x 0.032 inches, it offers a perfect fit for 16-14 AWG wires. Its expanded barrel configuration and butted seam construction further enhance reliability. RoHS compliant and suitable for temperatures up to 105°C (221°F), this terminal is a must-have for any electrical project. Available in convenient reels of 2000 pieces, it's the ideal choice for professionals and DIY enthusiasts alike. Upgrade your wire connections with this high-quality Female Disconnect Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14250FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Panduit DV18-205B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187/0.205 x 0.032" (4.8/5.2 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.77" (19.6 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


