DNF14250FIBX-2K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces.

Efficiently connect and disconnect wires with our vibration-resistant female disconnect. Crafted from durable brass with a tinned finish, this terminal ensures reliable performance in various applications. The fully insulated design, featuring a blue nylon housing, guarantees safety and protection. With a tab size of 0.250 x 0.032 inches, it accommodates 16-14 AWG wires, offering versatility. The expanded wire entry area simplifies installation, even for wires with large outside diameters. Measuring 0.93 inches in length and 0.35 inches in width, it fits standard receptacles seamlessly. The butted seam barrel and expanded barrel configuration enhance durability, while RoHS compliance underscores our commitment to quality and sustainability. Ideal for industrial and commercial use, this female disconnect comes in reels of 2000 pieces, catering to bulk requirements effortlessly. Trust in its maximum operating temperature of 105°C (221°F) for dependable performance in challenging environments. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF14250FIBX-2K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.24 in, 6.1 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF14250FIBX-2K
Supplier Product:Disconnects
Flammability Rating:HB
Overall Height In:0.22 (In.)
Overall Height mm:5.5 (mm)
Wire Strip Length mm:7.1 (mm)
Overall Length mm:23.6 (mm)
Wire Strip Length In:0.28 (In.)
Product Type:Disconnects on a Reel
Overall Width In:0.35 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Length In:0.93 (In.)
Overall Width mm:8.9 (mm)
Color Code:Blue
Minimum Copper Conductor Size AWG:#16 (AWG)
Sub Brand:Reel Smart
Maximum Copper Conductor Size AWG:#14 (AWG)
For Use With:CD-800-5 CD9-8B
Maximum Voltage V:600 (V)
Insulation Diameter In:0.24 (In.)
Insulation Diameter mm:6.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download