DPF18-111FIB-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.

Ensure secure connections with our vibration-resistant female disconnect, crafted from durable tin-plated brass. Encased in red premium nylon for full insulation, this disconnect boasts a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and accommodates wire ranges of 22-18 AWG (0.5-1.0 mm²). With a compact length of 0.71" (18 mm) and width of 0.19" (4.8 mm), it offers seamless integration in various applications. Featuring a funnel entry barrel and butted seam construction, it guarantees reliable performance. Available in convenient reels of 3000, this disconnect is a must-have for efficient connectivity solutions, even in high-temperature environments, with a maximum operating temperature of 105°C (221°F). Rest assured of its compliance with RoHS standards, making it an environmentally-friendly choice. Ideal for use in a wide range of industries, from automotive to industrial, this female disconnect ensures optimal performance and longevity. Elevate your connectivity with this premium-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DPF18-111FIB-3K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Premium Nylon - Fully Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.13 in, 3.4 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect-Right Angle
Tab Size:.11 in, 2.8 mm
SKU:PANDPF18-111FIB-3K
Supplier Product:Disconnects
Sub Brand:Reel Smart
Maximum Voltage V:600 (V)
Overall Length In:0.71 (In.)
Overall Height In:0.16 (In.)
Flammability Rating:V2
Insulation Diameter In:0.13 (In.)
Product Type:Disconnects on a Reel
Insulation Diameter mm:3.4 (mm)
Overall Width mm:4.8 (mm)
Maximum Copper Conductor Size AWG:#18 (AWG)
For Use With:CD-800-12 CD9-12A
Overall Width In:0.19 (In.)
Overall Thickness In:0.1 (In.)
Color Code:Red
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Thickness mm:2.5 (mm)
Wire Strip Length In:0.28 (In.)
Minimum Copper Conductor Size AWG:#22 (AWG)
Wire Strip Length mm:7.1 (mm)
Overall Height mm:4.1 (mm)
Overall Length mm:18 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download