DNF18-111FIB-C

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.

Enhance your electrical connections with our Vibration-Resistant Female Disconnect. Crafted from durable brass with a protective tin coating, this disconnect ensures reliability in various environments. Fully insulated in a vibrant red nylon housing, it offers both safety and visibility. With a tab size of 0.110 x 0.020" and support for 22-18 AWG wires, it guarantees a secure and efficient connection. The funnel entry barrel design and butted seam barrel construction further enhance its performance. Sold in convenient bottles of 100, this disconnect is a must-have for any wiring project. Operating at temperatures up to 105°C (221°F), it meets RoHS compliance standards for environmental responsibility. Upgrade your crimp terminals with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-111FIB-C
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Wire Insulation Diameter:.12 in, 3 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.11 in, 2.8 mm
SKU:PANDNF18-111FIB-C
Supplier Product:Disconnects
Minimum Copper Conductor Size AWG:#18 (AWG)
Insulation Diameter In:0.12 (In.)
Flammability Rating:HB
Overall Width In:0.19 (In.)
Overall Width mm:4.8 (mm)
Overall Height In:0.16 (In.)
Wire Strip Length In:0.28 (In.)
Overall Height mm:4.1 (mm)
Overall Length mm:18 (mm)
Wire Strip Length mm:7.1 (mm)
Color Code:Red
For Use With:CT-520, CT-1525, CT-2500,(CT-2525CH: APKT), CT-100A, CT-600-A
Maximum Voltage V:600 (V)
Insulation Diameter mm:3 (mm)
Overall Length In:0.71 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Maximum Copper Conductor Size AWG:#22 (AWG)
Sub Brand:Pan-Term
Product Type:Loose Piece Disconnect

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: