DNF18-205FIB-L

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50.

Enhance your electrical connections with our vibration-resistant female disconnect, meticulously crafted from durable brass with a protective tin coating. Fully insulated in vibrant red nylon housing, this disconnect guarantees reliability and safety in any application. Designed with a 0.205/0.187 x 0.032" tab size, it accommodates wire ranges of 22-18 AWG, ensuring versatility and efficiency. Boasting a compact 0.78" length and 0.31" width, it's ideal for space-restricted installations. Featuring a funnel entry barrel and butted seam construction, it facilitates easy and secure crimping. Each pack includes 50 disconnects, perfect for both professional and DIY projects. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, you can trust in the quality and performance of this essential connector. Elevate your connectivity solutions with this premium female disconnect.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-205FIB-L
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Wire Insulation Diameter:.14 in, 3.4 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.21 in, 5.2 mm
SKU:PANDNF18-205FIB-L
Supplier Product:Disconnects
For Use With:CT-1525, CT-2500 (CT-2520CH), CT-100A, CT-160, CT-260, CT-600A, (CT-520CH)
Overall Height In:0.22 (In.)
Maximum Voltage V:600 (V)
Flammability Rating:HB
Overall Width In:0.31 (In.)
Wire Strip Length mm:7.1 (mm)
Overall Length In:0.78 (In.)
Product Type:Loose Piece Disconnect
Overall Length mm:19.8 (mm)
Overall Width mm:7.9 (mm)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Maximum Copper Conductor Size AWG:#22 (AWG)
Overall Height mm:5.6 (mm)
Insulation Diameter In:0.14 (In.)
Insulation Diameter mm:3.5 (mm)
Minimum Copper Conductor Size AWG:#18 (AWG)
Color Code:Red
Wire Strip Length In:0.28 (In.)
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: