PV14-6R-C

Ring Terminal, 16 – 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package.

Upgrade your electrical connections with our Ring Terminal. Designed for 16-14 AWG wires and #6 stud sizes, this terminal features vinyl insulation for enhanced safety. Its funnel entry makes installation a breeze, while the tin-plated finish ensures durability. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this copper terminal is perfect for various applications. RoHS compliant and available as a loose piece, it's a reliable choice for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.7 mm, .46 in
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel
Finish:Tin Plated
Product Type:Loose Piece
SKU:PANPV14-6R-C
Supplier Product:Ring Terminals
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Metric Conductor Size mm:2.5 (mm²)
Wire Strip Length In:0.31 (In.)
For Use With:CT-100A, CT-600-A (CT-550CH) CT-1550, CT-1551, CT-2500(CT-2550CH)
Stud Hole Size In:3/20 (In.)
Overall Width In:0.31 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Minimum Metric Conductor Size mm:1.5 (mm²)
Overall Length mm:23.4 (mm)
Color Code:Blue
Maximum Copper Conductor Size AWG SOL:#14 AWG
Tongue Width In:0.31 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Insulation Diameter In:0.17 (In.)
Wire Strip Length mm:7.9 (mm)
Stud Hole Size mm:3.8 (mm)
Tongue Width mm:7.9 (mm)
Finish Coating:Tin-Plated
Tongue Thickness mm:0.8 (mm)
Insulation Diameter mm:4.3 (mm)
Flammability Rating:UL 94 V-0
Overall Width mm:7.9 (mm)
Overall Length In:0.92 (In.)
Tongue Length In:0.46 (In.)
Tongue Length mm:11.7 (mm)
Tongue Thickness In:0.03 (In.)
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: