DNFR18-250FIB-M

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.

Enhance your electrical connections with our vibration-resistant right angle female disconnect. Crafted from durable tin-plated brass and fully insulated in vibrant red nylon, it ensures reliable performance. With a tab size of 0.250 x 0.032 inches and support for 22-18 AWG wires, it's versatile for various applications. The funnel entry barrel and butted seam design guarantee easy and secure installations. Measuring 0.58 x 0.37 x 0.60 inches, this disconnect is compact yet efficient. Each box contains 1000 pieces, making it perfect for both professional and DIY projects. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it's a high-quality and environmentally friendly choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNFR18-250FIB-M
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.18 in, 4.5 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect-Right Angle
Tab Size:.25 in, 6.3 mm
SKU:PANDNFR18-250FIB-M
Supplier Product:Disconnects
Overall Depth mm:15.2 (mm)
Wire Strip Length In:0.28 (In.)
Insulation Diameter mm:4.6 (mm)
Overall Width In:0.37 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Maximum Copper Conductor Size AWG:#18 (AWG)
Sub Brand:Pan-Term
Flammability Rating:HB
Minimum Copper Conductor Size AWG:#22 (AWG)
Overall Depth In:0.6 (In.)
Overall Width mm:9.4 (mm)
Wire Strip Length mm:7.1 (mm)
For Use With:CT-300-1
Product Type:Loose Piece Disconnect
Maximum Voltage V:600 (V)
Color Code:Red
Overall Height mm:15.2 (mm)
Insulation Diameter In:0.18 (In.)
Overall Height In:0.6 (In.)
Overall Length In:0.58 (In.)
Overall Length mm:14.7 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: