DNFR18250FIB-KD

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces.

Enhance your electrical connections with our vibration-resistant right angle female disconnect. Crafted from durable brass with a tinned finish, this disconnect ensures reliable performance. Fully insulated in vibrant red nylon, it offers protection and easy identification. With a tab size of 0.250 x 0.032 inches, it accommodates wires ranging from 22-18 AWG. Its compact dimensions of 0.57 x 0.37 x 0.60 inches make it ideal for various applications. Featuring a butted seam barrel and funnel entry configuration, it guarantees secure and efficient connectivity. Each reel contains 1500 pieces, providing ample supply for your projects. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your crimp terminal setup with this high-quality right angle disconnect.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNFR18250FIB-KD
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.18 in, 4.5 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect-Right Angle
Tab Size:.25 in, 6.3 mm
SKU:PANDNFR18250FIB-KD
Supplier Product:Disconnects
Overall Length In:0.57 (In.)
Minimum Copper Conductor Size AWG:#22 (AWG)
Overall Length mm:14.5 (mm)
Overall Height In:0.21 (In.)
Overall Depth mm:15.2 (mm)
Color Code:Red
Overall Height mm:5.3 (mm)
Sub Brand:Reel Smart
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Wire Strip Length In:0.28 (In.)
Wire Strip Length mm:7.1 (mm)
Overall Width mm:9.4 (mm)
Overall Width In:0.37 (In.)
For Use With:CD-800-9 CD9-9C
Insulation Diameter mm:4.6 (mm)
Overall Depth In:0.6 (In.)
Maximum Copper Conductor Size AWG:#18 (AWG)
Flammability Rating:HB
Maximum Voltage V:600 (V)
Insulation Diameter In:0.18 (In.)
Product Type:Disconnects on a Reel

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download