PV14-8LFB-3K

Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #8 stud size.

Enhance your electrical connections with our Locking Fork Terminal. Designed for easy installation, this vinyl insulated terminal features a convenient funnel entry and secure plastic insulation crimp. With a wire range of 16-14 AWG and a #8 stud size, it's perfect for a variety of applications. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity. RoHS compliant and capable of withstanding temperatures up to 105°C (221°F), it meets stringent quality standards. Upgrade your wiring setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-8LFB-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23.4 mm, .92 in
Stud Size:#8
Stud Hole Size:4.1 mm, 4/25 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV14-8LFB-3K
Supplier Product:Fork Terminals
Insulation Diameter mm:4.3 (mm)
Tongue Length mm:11.7 (mm)
Tongue Thickness mm:0.8 (mm)
Maximum Voltage kV:0.6 (kV)
Insulation Type:Vinyl
Seam Type:Butted
Maximum Wire Insulation Diameter mm:4.3 (mm)
Tongue Width mm:7.4 (mm)
Tongue Length In:0.46 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Maximum Voltage V:600 (V)
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Copper Conductor Size AWG SOL:#14 AWG
Minimum Copper Conductor Size AWG STR:#16 AWG
Color Code:Blue
Tongue Thickness In:0.03 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Wire Strip Length In:0.25 (In.)
Sub Brand:Reel Smart
Minimum Metric Conductor Size mm:1.5 (mm²)
Wire Strip Length mm:6.4 (mm)
Overall Width mm:7.4 (mm)
Product Type:Fork Terminal
Overall Width In:0.29 (In.)
Insulation Diameter In:0.17 (In.)
Maximum Wire Insulation Diameter In:0.17 (In.)
Finish Coating:Tin-Plated
Standards Met:CSA certified C22.2 No.65,UL Listed UL486A-486B
CSA Temperature Rating:105
For Use With:CP-851, CP-860, CP-861, CA-800, CA-800-2
Tongue Width In:0.29 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Maximum Copper Conductor Size AWG:#14 (AWG)
Barrel Length In:0.46 (In.)
Barrel Length mm:11.7 (mm)
Flammability Rating:UL 94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download