| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNG18-188FB-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .13 in, 3.2 mm |
| Barrel Type: | Butted Seam - Metal Insulation Grip |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Supra Grip |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNG18-188FB-C |
DNG18-188FB-C
| Heilind Number: | PANDNG18-188FB-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNG18-188FB-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Supra-Grip female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187 x 0.020 (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.89" (22.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in bottles of 100.
More >>Specifications
Detailed Description
Introducing the Supra-Grip™ Female Disconnect, a high-quality brass terminal essential for secure wire connections. This tin-plated disconnect features full insulation in vibrant red nylon, ensuring safety and durability. With a tab size of 0.187 x 0.020 (4.8 x 0.5 mm) and support for 22-18 AWG (0.5-1.0 mm²) wires, it offers versatile functionality. Measuring 0.89" (22.6 mm) in length and 0.29" (7.4 mm) in width, this disconnect is compact yet efficient. Its double crimp funnel entry barrel and butted seam design with an integrated metal insulation grip guarantee reliable performance. Each bottle contains 100 units, making it ideal for various applications. RoHS compliant and rated for a maximum operating temperature of 105°C (221°F), this disconnect is a must-have in any connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit PN14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


