Product Category: |
|
Manufacturer: |
Panduit |
Manufacturer Part Number: |
PN14-10R-M |
Maximum Operating Temperature: |
105 °C, 221 °F |
Voltage: |
600 V, .6 kV |
Material: |
Copper |
Insulation Material: |
Nylon |
Barrel Length: |
10.9 mm, .43 in |
Wire Insulation Diameter: |
.16 in, 4.1 mm |
Barrel Type: |
Insulation Grip Sleeve |
Finish: |
Tin-Plated |
Product Type: |
Ring Terminal |
Part Aliases: |
PN14-10R |
SKU: |
PANPN14-10R-M |
Supplier Product: |
Ring Terminals |
Insulation Diameter mm : |
4.1 (mm) |
Sub Brand: |
Pan-Term |
Color Code: |
Blue |
Overall Width mm : |
7.9 (mm) |
Minimum Wire Insulation Diameter mm : |
2 (mm) |
Tongue Thickness mm : |
0.8 (mm) |
Minimum Metric Conductor Size mm : |
1 (mm²) |
For Use With: |
CT-550, CT-1550, CT-1551,CT-460 |
Insulation Diameter In : |
0.16 (In.) |
Wire Strip Length mm : |
5.6 (mm) |
Minimum Wire Insulation Diameter In : |
0.08 (In.) |
Overall Length In : |
0.85 (In.) |
Stud Hole Size mm : |
5.1 (mm) |
Flammability Rating: |
UL 94 V-2/UL 94 HB |
Minimum Copper Conductor Size AWG SOL : |
#18 AWG |
Wire Strip Length In : |
0.22 (In.) |
Tongue Length In : |
0.43 (In.) |
Finish Coating: |
Tin-Plated |
Tongue Width mm : |
7.9 (mm) |
Maximum Metric Conductor Size mm : |
2.5 (mm²) |
Overall Width In : |
0.31 (In.) |
Tongue Length mm : |
10.9 (mm) |
Tongue Width In : |
0.31 (In.) |
Minimum Copper Conductor Size AWG STR : |
#18 AWG |
CSA Temperature Rating: |
105 |
Maximum Copper Conductor Size AWG SOL : |
14 AWG |
Maximum Copper Conductor Size AWG STR : |
14 AWG |
Standards Met: |
UL Listed 587H E52164; CSA Certified LR31212 |
Overall Length mm : |
21.6 (mm) |
Tongue Thickness In : |
0.03 (In.) |
Stud Hole Size In : |
1/5 (In.) |