PV14-8FFB-3K

Flanged Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, #8 stud size.

Enhance your wiring projects with our Flanged Fork Terminal, featuring vinyl insulation and a convenient funnel entry design for easy installation. Made of durable copper with a tin-plated finish, this terminal accommodates 16-14 AWG wires and a #8 stud size, ensuring reliable connectivity. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it meets industry standards for safety and performance. Perfect for a wide range of applications, from automotive to industrial, this terminal guarantees secure and efficient wire connections every time. Upgrade your toolkit with this essential component for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-8FFB-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.8 mm, .86 in
Stud Size:#8
Stud Hole Size:1/6 in, 4.3 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPV14-8FFB-3K
Supplier Product:Fork Terminals
Maximum Copper Conductor Size AWG STR:#14 AWG
CSA Temperature Rating:105
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Thickness In:0.03 (In.)
Barrel Length mm:10.9 (mm)
Maximum Wire Insulation Diameter mm:4.3 (mm)
Tongue Length In:0.43 (In.)
Insulation Diameter In:0.17 (In.)
For Use With:CP-851, CP-860, CP-861, CA-800, CA-800-2
Overall Width In:0.31 (In.)
Seam Type:Butted
Sub Brand:Reel Smart
Minimum Copper Conductor Size AWG SOL:#16 AWG
Tongue Length mm:10.9 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Insulation Diameter mm:4.3 (mm)
Standards Met:CSA certified C22.2 No.65,UL Listed UL486A-486B
Barrel Length In:0.43 (In.)
Product Type:Fork Terminal
Tongue Width In:0.31 (In.)
Maximum Voltage kV:0.6 (kV)
Minimum Copper Conductor Size AWG STR:#16 AWG
Minimum Copper Conductor Size AWG:#16 (AWG)
Tongue Thickness mm:0.8 (mm)
Overall Width mm:7.9 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Finish Coating:Tin-Plated
Maximum Wire Insulation Diameter In:0.17 (In.)
Flammability Rating:UL 94 V-0
Color Code:Blue
Maximum Voltage V:600 (V)
Tongue Width mm:7.9 (mm)
Insulation Type:Vinyl
Maximum Copper Conductor Size AWG:#14 (AWG)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download