DV18-188B-MY
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187 x 0.02" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tin-plated finish, this terminal guarantees reliable performance. The barrel insulated in vibrant red vinyl housing not only ensures safety but also adds a pop of color to your setup. It accommodates a wire range of 22-18 AWG, making it versatile for various applications. Measuring at 0.76" long and 0.23" wide, with a tab size of 0.187 x 0.02", it offers a secure fit. Featuring a funnel entry barrel configuration and a butted seam barrel, installation is a breeze. Each box contains 1000 pieces, perfect for large projects or stocking up. With a maximum operating temperature of 105°C, or 221°F, and RoHS compliance, you can trust in the quality and safety of this essential connector. Elevate your electrical work with this high-quality female disconnect.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DV18-188B-MY |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Vinyl - Barrel Insulated |
Minimum Wire Size: | 22 AWG |
Wire Size: | 22 AWG |
Wire Insulation Diameter: | .15 in, 4.3 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .19 in, 4.8 mm |
SKU: | PANDV18-188B-MY |
Supplier Product: | Disconnects |
Flammability Rating: | V0 |
Overall Thickness In: | 0.16 (In.) |
Overall Height mm: | 2.5 (mm) |
Maximum Voltage V: | 600 (V) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Sub Brand: | Pan-Term |
Wire Strip Length mm: | 7.1 (mm) |
Overall Width mm: | 5.8 (mm) |
Insulation Diameter mm: | 3.8 (mm) |
Overall Length mm: | 19.3 (mm) |
Overall Thickness mm: | 0.4 (mm) |
Color Code: | Red |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Wire Strip Length In: | 0.28 (In.) |
Product Type: | Loose Piece Disconnect |
Overall Width In: | 0.23 (In.) |
Overall Height In: | 0.1 (In.) |
For Use With: | CT-520, CT-1525 |
Overall Length In: | 0.76 (In.) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Insulation Diameter In: | 0.15 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |