PN18-6R-3K

Ring Terminal, nylon insulated, metal sleeve, 22 – 18 AWG, #6 stud size.

Part Aliases: Panduit MS25036-102  
Easily secure your electrical connections with our Ring Terminal. Designed for 22 - 18 AWG wires with a #6 stud size, this terminal features a durable copper construction with a nylon insulation sleeve for reliable performance. With a voltage rating of 600 kV, it ensures safe and efficient operation. The tin-plated finish enhances conductivity while offering corrosion resistance. This Ring Terminal is RoHS compliant, making it a sustainable choice for your projects. Perfect for various applications, it guarantees a secure and long-lasting connection every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-6R-3K
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal on Reel
Part Aliases:MS25036-102
SKU:PANPN18-6R-3K
Supplier Product:Ring Terminals
Overall Width mm :6.4 (mm)
Tongue Width In :0.25 (In.)
Wire Strip Length In :0.21 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Minimum Wire Insulation Diameter In :0.15 (In.)
CSA Temperature Rating:221
Tongue Width mm :6.4 (mm)
Overall Width In :0.25 (In.)
Stud Hole Size In :1/8 (In.)
Insulation Diameter mm :3.8 (mm)
Color Code:Red
Minimum Wire Insulation Diameter mm :3.8 (mm)
Finish Coating:Tin-Plated
Overall Length In :0.78 (In.)
Overall Length mm :19.8 (mm)
Wire Strip Length mm :5.5 (mm)
Stud Hole Size mm :3 (mm)
Insulation Diameter In :0.15 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download