F73-5-M

Ferrule, non-insulated, 24 AWG wire range, 0.20(5.0mm) length.

Part Aliases: Panduit F73-5-M.P100  
Enhance your wire connections with our high-quality Ferrules, designed for optimum performance in various applications. Made of durable copper with a tin-plated finish, these non-insulated connectors are suitable for 24 AWG wires, offering a secure and reliable connection. With an overall length of 5.1mm and an inside diameter of 0.8mm, they provide a perfect fit for your needs. Operating at a maximum temperature of 150°C (302°F), these Ferrules ensure stability even in demanding environments. RoHS compliant and available in bulk packaging, they are the ideal choice for professionals in need of top-notch connectivity solutions. Upgrade your projects with our Ferrules and experience efficient and long-lasting wire terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F73-5-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.02 in, 5.1 mm
Material:Copper
Inside Diameter:.03 in, .8 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
Part Aliases:F73-5-M.P100
SKU:PANF73-5-M
Wire Strip Length mm:5 (mm)
Wire Strip Length In:0.20 (In.)
Outer Diameter In:0.04 (In.)
Color Code:Metallic
Insulation Material:Non-Insulated
Outer Diameter mm:1.1 (mm)
Finish Coating:Tin-Plated
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: