HSTTV06-C

Thin wall VW-1 heat shrink on 100 foot reel, .06" (1.6mm) diameter, black cross-linked polyolefin.

Enhance the durability and safety of your wiring with our Thin Wall VW-1 Heat Shrink Tubing. Designed for easy application, this black cross-linked polyolefin tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables and wires of up to .06" (1.6mm) in diameter. With a length of 100 feet (30.5m), this reel provides ample coverage for various projects. Rest assured, our tubing is made from flame-retardant materials and is RoHS compliant, meeting strict environmental standards. Ideal for abrasion protection and insulation in wire and cable management, this heat shrink tubing is a reliable solution for your needs. Upgrade your setup with this essential product, perfect for professional and DIY applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTV06-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.063 in, 1.6 mm
SKU:PANHSTTV06-C
Application:For Dry Locations
Nominal Recovered Wall Thickness mm:0.4 (mm)
Nominal Diameter mm:1.6 (mm)
Nominal Recovered Wall Thickness In:0.017 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: