F82-20-M

Ferrule, non-insulated, 10 AWG wire range, 0.79(20.0mm) length.

Enhance your wire connections with our non-insulated Ferrule, designed for optimal performance with 10 AWG wires. Crafted from durable copper with a tin-plated finish, this Ferrule ensures reliable conductivity and corrosion resistance. With a maximum operating temperature of 150°C (302°F) and an overall length of 20mm (.79 in), it's suitable for various industrial applications. The .14-inch (3.6mm) inside diameter accommodates wires securely, providing a hassle-free installation process. Rest assured of its compliance with RoHS regulations, making it a safe and environmentally friendly choice. Elevate your wire termination tasks with this high-quality Ferrule.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F82-20-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:20 mm, .79 in
Material:Copper
Inside Diameter:.14 in, 3.6 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF82-20-M
Wire Strip Length In:0.79 (In.)
Insulation Material:Non-Insulated
Wire Strip Length mm:20 (mm)
Outer Diameter mm:3.9 (mm)
Finish Coating:Tin-Plated
Outer Diameter In:0.15 (In.)
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14
Color Code:Metallic

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: