F83-18-D

Ferrule, non-insulated, 8 AWG wire range, 0.71(18.0mm) length.

Ensure secure and reliable wire connections with our non-insulated ferrule, designed for 8 AWG wire ranges. Crafted from high-quality copper with a durable tin-plated finish, this ferrule guarantees optimal conductivity and resistance to corrosion. With an inside diameter of 4.6mm (.18 inches) and an overall length of 18mm (.71 inches), it is suitable for various applications. Operating efficiently at temperatures up to 150°C (302°F) and compliant with RoHS standards, it is a safe and dependable choice for your connectivity needs. Trust in our ferrules to deliver unmatched performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F83-18-D
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:18 mm, .71 in
Material:Copper
Inside Diameter:.18 in, 4.6 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Non-insulated Ferrules
SKU:PANF83-18-D
Wire Strip Length In:0.71 (In.)
Color Code:Metallic
Finish Coating:Tin-Plated
Insulation Material:Non-Insulated
Outer Diameter mm:4.9 (mm)
Wire Strip Length mm:18 (mm)
Standards Met:DIN 46228 Part 1, CSA C22.2 No. 291-14
Outer Diameter In:0.19 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: