DNF18-206FIB-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 3000 pieces.

Ensure secure and durable wire connections with our vibration-resistant female disconnect. Crafted from tin-plated brass with a red nylon housing, this disconnect guarantees reliable performance even in demanding environments. Its 0.187/0.205 x 0.020" tab size accommodates 22-18 AWG wires, providing a snug fit for optimal conductivity. Featuring a butted seam barrel and funnel entry configuration, installation is efficient and hassle-free. With a maximum operating temperature of 105°C, it's suitable for a wide range of applications. Each reel contains 3000 pieces, making it a convenient and cost-effective solution for your connectivity needs. Rest assured, this product is RoHS compliant, aligning with environmental standards. Trust in its quality and performance to meet your wire terminal requirements seamlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-206FIB-3K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Wire Insulation Diameter:.14 in, 3.4 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANDNF18-206FIB-3K
Supplier Product:Disconnects
For Use With:CD-800-4 CD9-4A
Overall Width mm:7.9 (mm)
Insulation Diameter In:0.14 (In.)
Sub Brand:Reel Smart
Overall Height In:0.22 (In.)
Maximum Voltage V:600 (V)
Product Type:Disconnects on a Reel
Color Code:Red
Overall Length In:0.78 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Wire Strip Length In:0.28 (In.)
Insulation Diameter mm:3.5 (mm)
Maximum Copper Conductor Size AWG:#22 (AWG)
Flammability Rating:HB
Wire Strip Length mm:7.1 (mm)
Overall Height mm:5.6 (mm)
Overall Length mm:19.8 (mm)
Minimum Copper Conductor Size AWG:#18 (AWG)
Overall Width In:0.31 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download