FBC2X2YL

Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16" nut driver to allow coupler to be removed if necessary, Yellow.

Easily connect two sections of hinged channel or fittings with our pre-assembled Fiber Routing Coupler. This efficient coupler requires no tightening bolts for installation, simply attach it using a 5/16" nut driver. Crafted from durable ABS material in a striking yellow hue, it seamlessly enhances cable management in any setting. With its convenient release mechanism, you can effortlessly remove the coupler if needed. Perfect for streamlining fiber optic connections, this RoHS-compliant accessory is a must-have for efficient wire and cable organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FBC2X2YL
Color:Yellow
Overall Height:1.64 in, 41.6 mm
Material:ABS
Product:Fiber Routing Couplers
Product Type:Coupler
SKU:PANFBC2X2YL
Standards Met:UL Listed, Compliant with the applicable tests in Telcordia GR-63-CORE, RoHS Compliant
Application:Segregate, Route, and Protect Fiber Optic and High Performance Copper Cabling
Series Type:2 x 2 FiberRunner Coupler
System Dimensions:2x2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: