FSD76-12-D

Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .47(12.0mm) pin length.

Part Aliases: Panduit FSD76-12-D.P100  
Enhance your electrical connections with these Polypropylene insulated ferrules. Designed for single wire termination, these gray DIN end sleeves are crafted from high-quality copper with a durable tin-plated finish, ensuring reliable performance. With an 18 AWG (.75mm²) capacity and a maximum operating temperature of 105°C (221°F), they're ideal for a wide range of applications. Measuring 18mm (.71 in) in overall length and featuring a .47in (12mm) pin length, they provide secure and efficient connectivity. Compliant with RoHS regulations, these ferrules offer peace of mind in terms of environmental responsibility. Perfect for use in various industries, they are a versatile solution for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD76-12-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:18 mm, .71 in
Material:Copper
Pin Length:12 mm, .47 in
Inside Diameter:.05 in, 1.3 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
Part Aliases:FSD76-12-D.P100
SKU:PANFSD76-12-D
Wire Strip Length mm:15.9 (mm)
Wire Strip Length In:0.63 (In.)
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14
Flammability Rating:UL 94 HB
Insulation Diameter mm:2.8 (mm)
Insulation Diameter In:0.11 (In.)
Insulation Material:Polypropylene
Insulation Type:Polypropylene
Finish Coating:Tin-Plated

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: