FSD77-12-D

The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500.

Part Aliases: Panduit FSD77-12-D.P100  
Enhance your wire termination projects with our single wire DIN end sleeve insulated ferrule in vibrant red. Featuring a convenient funnel entry design for swift insertion and reduced installation costs, this ferrule is tailored for 1.0 mm² wire applications. With a maximum insulated wire diameter of 0.12 (3.0 mm) and precise dimensions of 0.73 inches (18.5 mm) in length and 0.625 inches (15.9 mm) in wire strip length, it ensures optimal performance. Crafted from durable copper with a tin-plated finish, it guarantees reliable conductivity and corrosion resistance. Each package contains 500 ferrules, making it a cost-effective solution for your connectivity needs. RoHS compliant and meticulously engineered, this product upholds quality standards for your peace of mind. Elevate your crimping tasks with these high-quality insulated ferrules, essential for professionals in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD77-12-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:18.5 mm, .73 in
Material:Copper
Pin Length:12 mm, .47 in
Inside Diameter:.06 in, 1.5 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
Part Aliases:FSD77-12-D.P100
SKU:PANFSD77-12-D
Insulation Type:Polypropylene
Flammability Rating:UL 94 HB
Insulation Material:Polypropylene
Finish Coating:Tin-Plated
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14
Wire Strip Length In:0.63 (In.)
Wire Strip Length mm:15.9 (mm)
Insulation Diameter mm:3 (mm)
Insulation Diameter In:0.12 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: