FSD76-6-D

Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .24(6.0mm) pin length.

Enhance the efficiency and reliability of your wire connections with our Polypropylene Insulated Ferrules. These single wire sleeves, in a sleek gray design, feature a durable copper construction with a tin-plated finish for optimal performance. With an 18 AWG (.75mm²) capacity and a pin length of .24" (6.0mm), they are perfect for DIN applications. Operating at a maximum temperature of 105°C (221°F), these ferrules ensure secure connections in various environments. Measuring 12mm (.49") in overall length and with an inside diameter of .05" (1.3mm), they offer a precise fit for your wiring needs. These RoHS-compliant ferrules are part of our extensive range of insulated single wire connectors, guaranteeing quality and compliance for your projects. Upgrade your wire terminations with these essential components from our Ferrules collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD76-6-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:12 mm, .49 in
Material:Copper
Pin Length:.24 in, 6 mm
Inside Diameter:.05 in, 1.3 mm
Finish:Tin-Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSD76-6-D
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14
Wire Strip Length In :0.37 (In.)
Insulation Material:Polypropylene
Insulation Diameter In :0.11 (In.)
Flammability Rating:UL 94 HB
Insulation Type:Polypropylene
Finish Coating:Tin-Plated
Insulation Diameter mm :2.8 (mm)
Wire Strip Length mm :9.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: