PLT1.5I-M00

Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, military spec weather resistant nylon 6.6, black.

Part Aliases: Panduit MS3367-5-0  
Secure and organize with ease using our Pan-Ty® locking tie. Designed for durability, this military spec weather-resistant nylon 6.6 tie is perfect for outdoor applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it can withstand extreme conditions. The intermediate cross section and 5.6-inch length make it versatile for various bundling needs. Its black color adds a sleek touch, while the ROHS compliance ensures environmental friendliness. Boasting a tensile strength of 177.92 N, it can confidently handle bundles up to 1.38 inches in diameter. Trust in the reliability of this nylon 6.6 tie for efficient cable and wire management in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1.5I-M00
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.24 in, 6.1 mm
Overall Length:142.2 mm, 5.6 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.38 in, 35 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-5-0
SKU:PANPLT1.5I-M00
Supplier Product:Standard Cable & Wire Ties
For Use With:GTS-E, GS2B-E, PTS
Minimum Installation Temperature F:-4 (°F)
Overall Thickness In:0.05 (In.)
Minimum Installation Temperature C:-20 (°C)
Standards Met:UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Overall Thickness mm:1.3 (mm)
Resistance Properties:UV-Resistant
Maximum Installation Temperature F:32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: