FSD75-8-3K10
Insulated ferrules, single wire white DIN end sleeve on reel, 22 - 20AWG (0.50mm2), 8mm Pin Length.
Enhance the efficiency and reliability of your electrical connections with these insulated ferrules. Designed for single wire applications, they feature a white DIN end sleeve and come conveniently packaged on a reel. Suitable for 22-20AWG wires (0.50mm2), with a pin length of 8mm, these ferrules ensure secure and durable connections. Crafted from high-quality copper with a tin-plated finish, they offer excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range, from -51 °C (-60 °F) to 105 °C (221 °F), they are perfect for various industrial and commercial settings. Upgrade your electrical systems with these RoHS-compliant ferrules, a vital component for any project requiring precision and quality.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSD75-8-3K10 |
Maximum Operating Temperature: | 105 °C, 221 °F |
Minimum Operating Temperature: | -51 °C, -60 °F |
Overall Length: | .57 in, 14.5 mm |
Material: | Copper |
Pin Length: | .31 in, 8 mm |
Inside Diameter: | .04 in, 1.1 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
SKU: | PANFSD75-8-3K10 |
Maximum Metric Conductor Size mm: | 0.5 (mm²) |
Insulation Type: | Polypropylene |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14, cULus E472545 |
Maximum Wire Insulation Diameter mm: | 2.4 (mm) |
For Use With: | CP-881, APM-MRSP1516JMD |
Wire Strip Length In: | 0.39 (In.) |
Maximum Copper Conductor Size AWG: | 20 (AWG) |
Color Code: | White |
Wire Strip Length mm: | 10 (mm) |
Outer Diameter In: | 0.05 (In.) |
Finish Coating: | Tin-Plated |
Maximum Wire Insulation Diameter In: | 0.09 (In.) |
Flammability Rating: | UL 94 HB |
Minimum Copper Conductor Size kcmil: | 20 (kcmil) |
Product Category: | REELSMART |
Copper Conductor Size AWG: | 20 (AWG) |
Minimum Metric Conductor Size mm: | 2.4 (mm²) |
Class M Copper Flex Conductor Size AWG: | 20 (AWG) |
Insulation Diameter mm: | 2.5 (mm) |
Class K Copper Flex Conductor Size AWG: | 20 (AWG) |
Ferrule Type: | Single Wire Standard |
Outer Diameter mm: | 1.4 (mm) |
Insulation Diameter In: | 0.09 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |