FSD78-8-2KD0
Insulated ferrules, single wire black DIN end sleeve on reel, 16AWG (1.50mm2), 8mm Pin Length.
Enhance the efficiency and safety of your wire connections with our insulated ferrules. Designed for single wire applications, these black DIN end sleeves are perfect for securing and protecting wires. With a 16AWG capacity, they ensure reliable conductivity and are suitable for a variety of industrial and commercial settings. The tin-plated copper construction offers durability and corrosion resistance, while the 8mm pin length provides a secure fit. Operating at temperatures ranging from -51°C to 105°C (-60°F to 221°F), these ferrules are ideal for use in diverse environments. RoHS compliant and supplied on a convenient reel, they are a must-have for any wiring project. Upgrade your connectors with these high-quality ferrules and experience enhanced performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FSD78-8-2KD0 |
Maximum Operating Temperature: | 105 °C, 221 °F |
Minimum Operating Temperature: | -51 °C, -60 °F |
Overall Length: | .57 in, 14.5 mm |
Material: | Copper |
Pin Length: | .31 in, 8 mm |
Inside Diameter: | .07 in, 1.8 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
SKU: | PANFSD78-8-2KD0 |
Maximum Wire Insulation Diameter In: | 0.13 (In.) |
Copper Conductor Size AWG: | 16 (AWG) |
Insulation Type: | Polypropylene |
Maximum Wire Insulation Diameter mm: | 3.3 (mm) |
Wire Strip Length In: | 0.39 (In.) |
Standards Met: | DIN 46228 Part 4, CSA C22.2 No. 291-14, cULus E472545 |
Maximum Copper Conductor Size AWG: | 16 (AWG) |
Outer Diameter In: | 0.08 (In.) |
Maximum Metric Conductor Size mm: | 1.5 (mm²) |
Product Category: | REELSMART |
Outer Diameter mm: | 2.1 (mm) |
Minimum Metric Conductor Size mm: | 3.3 (mm²) |
Class K Copper Flex Conductor Size AWG: | 16 (AWG) |
Class M Copper Flex Conductor Size AWG: | 16 (AWG) |
Insulation Diameter mm: | 3.3 (mm) |
Ferrule Type: | Single Wire Standard |
Flammability Rating: | UL 94 HB |
Insulation Diameter In: | 0.13 (In.) |
Minimum Copper Conductor Size kcmil: | 16 (kcmil) |
Color Code: | Black |
Wire Strip Length mm: | 10 (mm) |
Finish Coating: | Tin-Plated |
For Use With: | CP-881, APM-MRSP1516JMD |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |