G1.5X3LG6

Panduct® type G wide slot wiring duct, 1.5 W x 3 H, 6' length, PVC, light gray.

Enhance cable management with our Panduct® type G wide slot wiring duct. Designed for optimal organization, this 1.5-inch wide by 3-inch high duct offers a generous 6-foot length for accommodating various cabling needs. Crafted from durable, lead-free PVC in a sleek light gray hue, it seamlessly blends into any environment. Featuring convenient mounting holes with adhesive backing, installation is a breeze. With a slot width of 0.31 inches and overall dimensions of 1.75 inches in width and 3.12 inches in height, this product ensures efficient cable routing. Rest assured of its compliance with RoHS standards, making it an eco-friendly choice for wire and cable management projects. Perfect for residential, commercial, or industrial applications, this wide slot wiring duct is a versatile solution for maintaining tidy and organized spaces. Elevate your cable management system with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1.5X3LG6
Color:Light Gray
Mount Type:Mounting Holes with Adhesive
Overall Width:1.75 in, 44.4 mm
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:3.12 in, 79.2 mm
Width:1.75 in, 44.4 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1.5X3LG6
Supplier Product:Wiring Duct
Flammability Rating:UL94 V-0
Sub Brand:Panduct®
Measurement System:Metric
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Wiring Duct Type:G
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Cover Part Number:C1.5LG6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: