G1X1WH6

Panduct® type G wide slot wiring duct, 1 W x 1 H, 6' length, PVC, white.

Easily manage and organize your wires with our Panduct® type G wide slot wiring duct. Made of durable lead-free PVC in a crisp white finish, this duct measures 1 inch in width and 1 inch in height, with a convenient 6-foot length for ample coverage. Featuring mounting holes for secure installation, it is suitable for a variety of applications. The wide slot design accommodates multiple wires, with a slot width of .31 inches, providing efficient cable management. RoHS compliant, this product ensures environmental responsibility. Perfect for use in wire and cable management systems, it offers a practical solution for organizing and protecting your cables.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1X1WH6
Color:White
Mount Type:Mounting Holes
Overall Width:1.25 in, 31.8 mm
Overall Height:1.12 in, 28.4 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:1.12 in, 28.4 mm
Width:1.25 in, 31.8 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1X1WH6
Supplier Product:Wiring Duct
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Sub Brand:Panduct®
Measurement System:Metric
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Wiring Duct Type:G
Flammability Rating:UL94 V-0
Cover Part Number:C1WH6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: