P8-56R-T

Ring terminal, large wire, 8 AWG, 5/16" stud size, non-insulated, bulk package.

Enhance your electrical connections with our large wire ring terminal, designed for 8 AWG wires and featuring a 5/16" stud size for secure fastening. Constructed from high-quality copper with a durable tin-plated finish, this non-insulated terminal ensures reliable conductivity in various applications. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it guarantees safe and efficient performance. The brazed seam barrel, measuring .48 inches in length, provides added strength and stability. Perfect for bulk use, this terminal is RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your wiring setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P8-56R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.27 in, 6.8 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:12.1 mm, .48 in
Wire Insulation Diameter:.27 in, 6.8 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP8-56R-T
Supplier Product:Ring Terminals
Inside Diameter In:0.19 (In.)
Insulation Diameter In:0.27 (In.)
Tongue Thickness In:0.04 (In.)
Overall Width mm:15 (mm)
Insulation Diameter mm:6.8 (mm)
Tongue Width In:0.59 (In.)
Tongue Length mm:24.1 (mm)
Tongue Width mm:15 (mm)
Sub Brand:Pan-Term
Overall Width In:0.59 (In.)
Stud Hole Size mm:8.4 (mm)
Maximum Copper Conductor Size AWG SOL:#8 AWG
Finish Coating:Tin-Plated
Tongue Thickness mm:1 (mm)
Wire Strip Length In:0.41 (In.)
Color Code:Metallic
Inside Diameter mm:4.8 (mm)
Overall Length In:1.25 (In.)
Tongue Length In:0.95 (In.)
For Use With:CT-1701, CT-2600
Stud Hole Size In:33/100 (In.)
Maximum Copper Conductor Size AWG STR:#8 AWG
Wire Strip Length mm:10.4 (mm)
Overall Length mm:31.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: