G1X2WH6

Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, white.

Enhance cable organization with our Panduct® type G wide slot wiring duct, designed for efficient wire management. Crafted from durable lead-free PVC in a sleek white finish, this 1 W x 2 H duct is ideal for neatly routing cables in commercial or residential spaces. With a 6-foot length and mounting holes for easy installation, it offers versatility in various applications. The wide slot design accommodates multiple wires, while the .31-inch slot width ensures secure placement. RoHS compliant and meticulously crafted, this wiring duct is a reliable solution for maintaining tidy and safe cable systems. Elevate your wire and cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1X2WH6
Color:White
Mount Type:Mounting Holes
Overall Width:1.25 in, 31.8 mm
Overall Height:2.12 in, 53.8 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.12 in, 53.8 mm
Width:1.25 in, 31.8 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1X2WH6
Supplier Product:Wiring Duct
Wiring Duct Type:G
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Sub Brand:Panduct®
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Measurement System:Metric
Cover Part Number:C1WH6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: