G3X2WH6

Panduct® type G wide slot wiring duct, 3 W x 2 H, 6' length, PVC, white.

Enhance cable organization and management with our Panduct® type G wide slot wiring duct. Crafted from durable white PVC, this 3"W x 2"H duct features a 6-foot length, perfect for accommodating various cables. It boasts a lead-free construction, ensuring safety and compliance. Designed with mounting holes for easy installation, it offers convenient routing for cables. The wide slot design, with a .31" width, allows for efficient cable insertion. RoHS compliant, this wiring duct is not only functional but also environmentally friendly. Ideal for use in wire and cable management, it's a must-have for maintaining tidy and organized spaces.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G3X2WH6
Color:White
Mount Type:Mounting Holes
Overall Width:3.25 in, 82.6 mm
Overall Height:2.12 in, 53.8 mm
Overall Length:6 ft, 1.8 m
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:53.8 mm, 2.12 in
Width:82.6 mm, 3.25 in
Product Type:Wide Slot Wiring Duct
SKU:PANG3X2WH6
Supplier Product:Wiring Duct
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Wiring Duct Type:G
Measurement System:Metric
Cover Part Number:C3WH6
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Flammability Rating:UL94 V-0
Sub Brand:Panduct®

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: