G2X2WH6

Panduct® type G wide slot wiring duct, 2 W x 2 H, 6' length, PVC, white.

Enhance your cable management system with our Panduct® Type G Wide Slot Wiring Duct. This white PVC duct, measuring 2 inches in width and 2 inches in height, is designed for efficient organization of cables. With a 6-foot length, it provides ample space for routing wires. Featuring mounting holes for easy installation, this lead-free PVC duct ensures a secure and environmentally friendly solution. The wide slot design, with a slot width of 0.31 inches, accommodates various cable sizes. RoHS compliant, this product guarantees adherence to environmental standards. Perfect for organizing cables in any setting, from residential to industrial, this wiring duct is a must-have for effective wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G2X2WH6
Color:White
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:2.12 in, 53.8 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.12 in, 53.8 mm
Width:2.25 in, 57.2 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG2X2WH6
Supplier Product:Wiring Duct
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Wiring Duct Type:G
Sub Brand:Panduct®
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Flammability Rating:UL94 V-0
Measurement System:Metric
Cover Part Number:C2WH6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: