G2X2LG6

Panduct® type G wide slot wiring duct, 2 W x 2 H, 6' length, PVC, light gray.

Enhance cable organization with our Panduct® type G wide slot wiring duct. Featuring a spacious 2-inch width and 2-inch height, this 6-foot long duct is perfect for managing cables in various settings. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends into any environment. With convenient mounting holes, installation is a breeze. The lead-free PVC material ensures safety and compliance with RoHS standards. The wide .31-inch slot width accommodates multiple cables, making it ideal for efficient cable routing. Upgrade your wire and cable management with this high-quality wiring duct.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G2X2LG6
Color:LIGHT GRAY
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:2.12 in, 53.8 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.12 in, 53.8 mm
Width:2.25 in, 57.2 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG2X2LG6
Supplier Product:Wiring Duct
Sub Brand:Panduct®
Wiring Duct Type:G
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Cover Part Number:C2LG6
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Measurement System:Metric
Flammability Rating:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: