PRT5EH-C0

Pan-Ty® releasable lashing tie, extra-heavy cross section, 20.1 (511mm) length, weather resistant nylon 6.6, black, bulk package.

Easily secure and release cables with our Pan-Ty® extra-heavy cross section lashing tie. Designed for outdoor use, the 20.1-inch tie is made of weather-resistant black nylon 6.6, ensuring durability in harsh conditions. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in various environments. Its impressive tensile strength of 1112 N (250 lb) and maximum bundle diameter of 127 mm (5 in) make it ideal for heavy-duty applications. RoHS compliant, this tie is a versatile and eco-friendly solution for cable and wire management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRT5EH-C0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.7 mm, 5 in
Overall Length:20.1 in, 511 mm
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:127 mm, 5 in
Tensile Strength:1112 N, 250 lb
Product:Releasable Cable & Wire Ties
Environment Application:Outdoor (UV Resistant)
Minimum Bundle Diameter:12.7 mm, .5 in
SKU:PANPRT5EH-C0
Carton Weight:34.800 lbs
Standard Carton Length:23.45 in / 614.68 mm
Standard Package Width:8.65 in / 219.71 mm
Material:Weather Resistant Nylon 6.6
Overall Length:511 mm / 20.1 in
Package Volume:0.216 cu ft
Package Weight:3.480 lbs
Country of Origin:CR / SG
Color:Black
Package Quantity:100
Min. Operating Temperature:-60 °C / -76 °F
Max. Operating Temperature:85 °C / 185 °F
Standard Carton Width:11.15 in / 283.21 mm
Carton Qty:1000
Standard Package Height:91.44 mm / 3.6 in
Width:0.5 in / 12.7 mm
Standard Package Length:614.68 mm / 24.2 in
Minimum Installation Temperature C:-20 (°C)
For Use With:Cables
Sub Brand:Pan-Ty®
Standards Met:RoHS, CE Compliant, UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854), CSA Certified
Maximum Installation Temperature F:32 (°F)
Resistance Properties:UV Resistant-Weather Resistant
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature C:0 (°C)
Std Carton Height MM:394.97 MM
Std Carton Length In:23.45 In
NLD HS Code:3926909790000000000000
REACH Status:False
Std Package Width MM:219.71 MM
UPC:07498354201
Standard Carton Volume Ft3:0.2163 Ft3
Std Pkg UOM:Piece
Mercury Content Indicator:No
RoHS Compliant:Compliant
Std Ctn Qty:1000
Std Package Width In:8.65 In
ARRA Compliant:Y
GTIN Carton:50074983542012
Lead Content Indicator:N
Std Carton Width In:11.15 In
UOM EA PK:PK
ECCN Commodity Code:EAR99
USA HS Code:3926909990000000000000
GTIN Package:00074983542017
Std Pkg Qty:100
Hazardous Material Flag:N
Standard Package Weight Pounds:3.4800
Standard Carton Weight Pounds:34.8000
USA HS Code 10digit:3926909990
Std Carton Height In:15.55 In
California Pro65 Cancer:No
Min Order UOM:Piece
Std Package Height In:3.6 In
Restricted Use of Hazardous Substances:N
Std Carton Length MM:614.68 MM
Std Carton Width MM:283.21 MM
Country of Origin 2Digit:SG,CR
EAN:00074983542017
Buy American Compliant:Y
Std Package Height MM:91.44 MM
Std Package Length In:24.2 In
Standard Package Volume Ft3:0.2163 Ft3
Std Package Length MM:614.68 MM
Min Order Qty:100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: